Part Details for E808703001 by TE Connectivity
Overview of E808703001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for E808703001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E808703001
|
Avnet Americas | VG-95218-T028-C049CK3100 - Cable Rools/Shrink Tubing (Alt: E808703001) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 40 Weeks, 3 Days Container: Bulk | 0 |
|
$10.5896 / $11.9560 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1640 Package Multiple: 1 Container: Reel | 0Reel |
|
$10.9500 | Buy Now |
DISTI #
RYCE808703001
|
Heilind Electronics | VG-95218-T028-C049CK3100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | VG-95218-T028-C049CK3100 RoHS: Compliant | 0 |
|
$10.8200 / $31.7700 | Buy Now |
DISTI #
E808703001
|
Avnet Americas | VG-95218-T028-C049CK3100 - Cable Rools/Shrink Tubing (Alt: E808703001) RoHS: Compliant Min Qty: 1640 Package Multiple: 1 Lead time: 40 Weeks, 3 Days Container: Bulk | 0 |
|
$10.5896 / $11.9560 | Buy Now |
DISTI #
RYCE808703001
|
Interstate Connecting Components | VG-95218-T028-C049CK3100 | 0 |
|
Buy Now | |
DISTI #
000000000003788196
|
Sager | Multi-Conductor Cables VG-95218-T028-C049CK3100 Min Qty: 1 | 0 |
|
$11.9600 / $14.9400 | Buy Now |
|
Master Electronics | VG-95218-T028-C049CK3100 RoHS: Compliant | 0 |
|
$10.8200 / $31.7700 | Buy Now |
Part Details for E808703001
E808703001 CAD Models
E808703001 Part Data Attributes:
|
E808703001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E808703001
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks, 3 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |