Part Details for E9225H12B1-FSR by Mechatronics Fan Group
Overview of E9225H12B1-FSR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E9225H12B1-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E9225H12B1-FSR-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0376 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 51CFM 36dB 92 X 92 X 25mm High Performance/Tachometer RoHS: Compliant |
21 In Stock |
|
$9.7600 / $14.7000 | Buy Now |
DISTI #
60866684
|
Verical | DC Fan Axial Ball Bearing 12V 5.5V to 14V 51CFM 36dB 92 X 92 X 25mm High Performance/Tachometer Min Qty: 5 Package Multiple: 5 Date Code: 2114 | Americas - 20 |
|
$18.9433 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 51CFM 36dB 92 X 92 X 25mm High Performance/Tachometer RoHS: Compliant |
21 In Stock |
|
$9.7600 / $14.7000 | Buy Now |