Part Details for E9225X12B-FSR by Mechatronics Fan Group
Overview of E9225X12B-FSR by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E9225X12B-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1053-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
524 In Stock |
|
$9.4738 / $12.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
28 In Stock |
|
$9.3600 / $14.1800 | Buy Now |
DISTI #
51641823
|
Verical | 92 x 92 x 25 mm Fan Min Qty: 5 Package Multiple: 5 Date Code: 1705 | Americas - 25 |
|
$16.1731 / $18.2732 | Buy Now |
|
Master Electronics | RoHS: Compliant |
28 In Stock |
|
$9.3600 / $14.1800 | Buy Now |