Part Details for E9225X24B-FSR by Mechatronics Fan Group
Overview of E9225X24B-FSR by Mechatronics Fan Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E9225X24B-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1054-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
120 In Stock |
|
$9.4738 / $12.9300 | Buy Now |
DISTI #
MECE9225X24B-FSR
|
Heilind Electronics | FAN,AXIAL,92X92X25MM,24VDC | Americas - 75 in Stock |
|
$13.8596 / $18.3721 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial - 24VDC - Square - 92mm x 92mm - Ball - 60.0 CFM (1.68m³/min) - 43.0 dB(A) - 2 Wire Leads. RoHS: Compliant |
242 In Stock |
|
$9.0300 / $12.3400 | Buy Now |
DISTI #
53167218
|
Verical | DC Axial Fan 92 x 92 x 25 mm Min Qty: 5 Package Multiple: 5 Date Code: 1705 | Americas - 240 |
|
$11.9394 / $15.9021 | Buy Now |
DISTI #
MECE9225X24B-FSR
|
Interstate Connecting Components | FAN,AXIAL,92X92X25MM,24VDC | 15 |
|
$13.8596 / $18.3721 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 24VDC - Square - 92mm x 92mm - Ball - 60.0 CFM (1.68m³/min) - 43.0 dB(A) - 2 Wire Leads. RoHS: Compliant |
242 In Stock |
|
$9.0300 / $12.3400 | Buy Now |
Part Details for E9225X24B-FSR
E9225X24B-FSR CAD Models
E9225X24B-FSR Part Data Attributes
|
E9225X24B-FSR
Mechatronics Fan Group
Buy Now
|
Compare Parts:
E9225X24B-FSR
Mechatronics Fan Group
|
Samacsys Manufacturer | Mechatronics Fan Group |