Part Details for E9225X24B1-FSR-TTL by Mechatronics Fan Group
Overview of E9225X24B1-FSR-TTL by Mechatronics Fan Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E9225X24B1-FSR-TTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1522-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
199 In Stock |
|
$10.1704 / $13.8800 | Buy Now |
|
Onlinecomponents.com | 120 X 120 X 25 mm 4.72 X 4.72 X 0.98 Inches Fans RoHS: Compliant |
15 In Stock |
|
$9.5500 / $14.4300 | Buy Now |
DISTI #
60866721
|
Verical | 120 X 120 X 25 mm 4.72 X 4.72 X 0.98 Inches Fans Min Qty: 5 Package Multiple: 5 Date Code: 2036 | Americas - 15 |
|
$18.5954 | Buy Now |
|
Master Electronics | 120 X 120 X 25 mm 4.72 X 4.72 X 0.98 Inches Fans RoHS: Compliant |
15 In Stock |
|
$9.5500 / $14.4300 | Buy Now |