Part Details for E92L401VNT122MC50T by United Chemi-Con Inc
Overview of E92L401VNT122MC50T by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E92L401VNT122MC50T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-E92L401NT122MC50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 1200uF 20% Long Life RoHS: Compliant | 0 |
|
$13.8300 / $14.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6000 / $25.7300 | Buy Now |
DISTI #
E92L401VNT122MC
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.6000 / $25.7300 | Buy Now |