Part Details for E9300A/100 by Keysight Technologies
Overview of E9300A/100 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E9300A/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14747.3
|
TestEquity LLC | Keysight E9300A/100 Average Power Sensor, 10 MHz to 18 GHz, -60 dBm to +20 dBm, Type-N (m) | 2 |
|
$3,820.0000 | Buy Now |