Part Details for EA-PS 2084-10B by EA Elektro-Automatik GmbH
Overview of EA-PS 2084-10B by EA Elektro-Automatik GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA-PS 2084-10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2647
|
Newark | Dc Power Supply, Adj, 1Ch, 84V/10A, 320W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:84V, Output Current Min:0A, Output Current Max:10A, Power Rating:320W, Plug Type:- Rohs Compliant: Yes |Ea Elektro-Automatik EA-PS 2084-10B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$495.0000 | Buy Now |
DISTI #
61270166
|
Verical | Desktop DC Bench Power supplies Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$584.6182 | Buy Now |
DISTI #
2097192
|
element14 Asia-Pacific | POWER SUPPLY, 1CH, 84V, 10A, ADJUSTABLE RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$583.8614 / $709.4271 | Buy Now |
DISTI #
2097192
|
Farnell | POWER SUPPLY, 1CH, 84V, 10A, ADJUSTABLE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 18 |
|
$507.0290 | Buy Now |
DISTI #
20000074
|
TestEquity LLC | EA Elektro-Automatik EA-PS 2084-10B DC Power Supply, Autoranging, Single Output, 100-240AC, 84VDC, 10ADC | 1 |
|
$495.0000 | Buy Now |