EA-PSB 10360-80 3U by: EA Elektro-Automatik GmbH

Part Details for EA-PSB 10360-80 3U by EA Elektro-Automatik GmbH

Overview of EA-PSB 10360-80 3U by EA Elektro-Automatik GmbH

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EA-PSB 10360-80 3U

Part # Distributor Description Stock Price Buy
DISTI # 97AK6558
Newark Dc Power Supply, Prog, 1O/P, 360V, 80A, No. Of Slots/Outputs:1Outputs, Output Power Max:10Kw, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:360V, Output Current Max:80A Rohs Compliant: Yes |Ea Elektro-Automatik EA-PSB 10360-80 3U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19,800.0000
$19,800.0000 Buy Now
DISTI # 20005301
TestEquity LLC EA Elektro-Automatik EA-PSB 10360-80 3U Programmable Bi-Directional DC Power Supply, Rackmount, 208-480, 360 VDC, 80 ADC, 10000W 0
  • 1 $19,800.0000
$19,800.0000 Buy Now

Part Details for EA-PSB 10360-80 3U

EA-PSB 10360-80 3U CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EA-PSB 10360-80 3U by EA Elektro-Automatik GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EA-PSB 10360-80 3U by EA Elektro-Automatik GmbH

  • Please alert me when EA-PSB 10360-80 3U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EA-PSB 10360-80 3U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EA-PSB 10360-80 3U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EA-PSB 10360-80 3U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EA-PSB 10360-80 3U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EA-PSB 10360-80 3U by EA Elektro-Automatik GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: