Part Details for EA1-B0-10-630-32E-BB by Carling Technologies
Overview of EA1-B0-10-630-32E-BB by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA1-B0-10-630-32E-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-EA1-B0-10-630-32E-BB-ND
|
DigiKey | CIRCUIT BREAKER Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2200 / $44.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.2200 / $44.3900 | Buy Now |
Part Details for EA1-B0-10-630-32E-BB
EA1-B0-10-630-32E-BB CAD Models
EA1-B0-10-630-32E-BB Part Data Attributes:
|
EA1-B0-10-630-32E-BB
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
EA1-B0-10-630-32E-BB
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202G | |
Body Breadth | 26.06 mm | |
Body Height | 66.3 mm | |
Body Length or Diameter | 146.81 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |