Part Details for EA2025JA18-16.000M TR by Ecliptek Corporation
Overview of EA2025JA18-16.000M TR by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA2025JA18-16.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6008
|
Newark | Ceramic Resonator, 16Mhz, Smd Rohs Compliant: Yes |Ecliptek EA2025JA18-16.000M TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5470 / $0.7900 | Buy Now |
DISTI #
2773-EA2025JA18-16.000MCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
854 In Stock |
|
$0.4424 / $0.7700 | Buy Now |
DISTI #
70942905
|
RS | Crystals 16.000MHz +/-15ppm 18pF Parallel Resonant -40oC to +85oC | Ecliptek EA2025JA18-16.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4960 / $0.5830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3650 | Buy Now |
DISTI #
3264587
|
element14 Asia-Pacific | CERAMIC RESONATOR, 16MHZ, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4460 / $0.8009 | Buy Now |
DISTI #
3264587RL
|
element14 Asia-Pacific | CERAMIC RESONATOR, 16MHZ, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4460 / $0.5834 | Buy Now |
DISTI #
3264587
|
Farnell | CERAMIC RESONATOR, 16MHZ, SMD RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3852 / $0.6011 | Buy Now |
DISTI #
3264587RL
|
Farnell | CERAMIC RESONATOR, 16MHZ, SMD RoHS: Compliant Min Qty: 100 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$0.3852 / $0.4543 | Buy Now |
Part Details for EA2025JA18-16.000M TR
EA2025JA18-16.000M TR CAD Models
EA2025JA18-16.000M TR Part Data Attributes
|
EA2025JA18-16.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA2025JA18-16.000M TR
Ecliptek Corporation
Quartz Crystal Resonator 2.0mm x 2.5mm x 0.60mm 4 Pad Ceramic Surface Mount (SMD) 16.000MHz ±15ppm/30ppm over -40°C to +85°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 2.0mm x 2.5mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 2.0mm x 2.5mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Aging | 3 PPM/YEAR |