-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quartz Crystal Resonator 3.2mm x 5.0mm x 1.0mm 4 Pad Ceramic Surface Mount (SMD) Quartz Crystal Resonator 3.2mm x 5.0mm x 1.0mm 4 Pad Ceramic Surface Mount (SMD)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6033
|
Newark | Ceramic Resonator, 14.7456Mhz, Smd Rohs Compliant: Yes |Ecliptek EA3250MA10-14.7456M TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7490 / $1.0900 | Buy Now |
DISTI #
2773-EA3250MA10-14.7456MCT-ND
|
DigiKey | CRYSTAL 14.7456MHZ 10PF SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9194 In Stock |
|
$0.5454 / $1.0500 | Buy Now |
DISTI #
70942550
|
RS | Crystals 14.7456MHz +/-15ppm 10pF Parallel Resonant -40oC to +85oC | Ecliptek EA3250MA10-14.7456M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4180 / $0.4920 | RFQ |
|
Future Electronics | EA3250MA Series 14.7456 MHz ±15 ppm 10 pF -40 to +85 °C SMT Crystal Resonator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EA3250MA10-14.7456M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA3250MA10-14.7456M TR
Ecliptek Corporation
Quartz Crystal Resonator 3.2mm x 5.0mm x 1.0mm 4 Pad Ceramic Surface Mount (SMD) Quartz Crystal Resonator 3.2mm x 5.0mm x 1.0mm 4 Pad Ceramic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 3.2mm x 5.0mm | |
Reach Compliance Code | 163 | |
Samacsys Manufacturer | Ecliptek | |
Aging | 3 PPM/YEAR |