Part Details for EA5070PA20-16.000M TR by Ecliptek Corporation
Overview of EA5070PA20-16.000M TR by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA5070PA20-16.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70943570
|
RS | Crystals 16.000MHz +/-10ppm 20pF Parallel Resonant -20oC to +70oC | Ecliptek EA5070PA20-16.000M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for EA5070PA20-16.000M TR
EA5070PA20-16.000M TR CAD Models
EA5070PA20-16.000M TR Part Data Attributes
|
EA5070PA20-16.000M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA5070PA20-16.000M TR
Ecliptek Corporation
Quartz Crystal Resonator 5.0mm x 7.0mm x 1.3mm 4 Pad Ceramic Surface Mount (SMD) 16.000MHz ±10ppm/15ppm over -20°C to +70°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 5.0mm x 7.0mm | |
Reach Compliance Code | 163 | |
Aging | 3 PPM/YEAR |