Part Details for EA700-80000 by NAMCO
Overview of EA700-80000 by NAMCO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA700-80000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2602-EA700-80000-ND
|
DigiKey | SWITCH LIMIT DPDT 20A 125V Min Qty: 2 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$780.5200 | Buy Now |