Part Details for EAC405040 by Switchcraft Conxall
Overview of EAC405040 by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC405040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAC405040-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PNL QC Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70214184
|
RS | IEC Connector Panel Mount, Solder Lug Termination, 15A, 250 V ac | Switchcraft EAC405040 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $3.1200 | RFQ |
DISTI #
000000000000269022
|
Sager | AC Power Entry Modules SNAP IN AC RECEPTACL | 0 |
|
Buy Now |