Part Details for EADOGM162W-A by Electronic Assembly GmbH
Overview of EADOGM162W-A by Electronic Assembly GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for EADOGM162W-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DISPLAY | 5 |
|
Buy Now |
Part Details for EADOGM162W-A
EADOGM162W-A CAD Models
EADOGM162W-A Part Data Attributes:
|
EADOGM162W-A
Electronic Assembly GmbH
Buy Now
Datasheet
|
Compare Parts:
EADOGM162W-A
Electronic Assembly GmbH
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DISPLAY VISIONS GMBH | |
Reach Compliance Code | compliant | |
Characters Per Row | 16 | |
Display Height | 5.57 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 2 mm | |
Overall Height | 27 mm | |
Overall Length | 55 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 14 mm |