Part Details for EAHP2016BA0-AM by Everlight Electronics Co Ltd
Overview of EAHP2016BA0-AM by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for EAHP2016BA0-AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EAHP2016BA0-AM
|
Avnet Americas | BlueHigh Power Lighting LED - Tape and Reel (Alt: EAHP2016BA0-AM) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
EAHP2016BA0-AM
|
Avnet Americas | BlueHigh Power Lighting LED - Tape and Reel (Alt: EAHP2016BA0-AM) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for EAHP2016BA0-AM
EAHP2016BA0-AM CAD Models
EAHP2016BA0-AM Part Data Attributes:
|
EAHP2016BA0-AM
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAHP2016BA0-AM
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN TVS DIODE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 4.1 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2.04 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.05 mm | |
Viewing Angle | 120 deg |