Part Details for EAR99 by onsemi
Overview of EAR99 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAR99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTTFSS002N04HL
|
Avnet Americas | 40V T8 IN 3X3 SD PACKAGE - Tape and Reel (Alt: NTTFSS002N04HL) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.7539 / $0.8998 | Buy Now |
DISTI #
NXH004P120M3F2PNG
|
Avnet Americas | 1200V 4MOHM M3S SIC HALFBRIDGE WITH SI3 - Trays (Alt: NXH004P120M3F2PNG) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$190.8356 / $227.7716 | Buy Now |
DISTI #
NXH006P120M3F2PTHG
|
Avnet Americas | 1200V 6MOHM M3S SIC HALFBRIDGE WITH HPS - Trays (Alt: NXH006P120M3F2PTHG) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$129.4168 / $154.4652 | Buy Now |
DISTI #
FCPF165N65S3L1-F15
|
Avnet Americas | SF3 650V 165MOHM E TO220F - Rail/Tube (Alt: FCPF165N65S3L1-F15) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2335 / $1.4723 | Buy Now |
DISTI #
NTCR013N120M3S
|
Avnet Americas | SIC MOS WAFER SALES 13MOH - Bulk (Alt: NTCR013N120M3S) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1333 / $21.6429 | Buy Now |
DISTI #
PCFC040N65S3W
|
Avnet Americas | SF3 650V EASY 40MOHM WAFER SALES BIZ - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: PCFC040N65S3W) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.5631 / $6.6399 | Buy Now |