Part Details for EB-2011G by NKK Switches
Overview of EB-2011G by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EB-2011G
EB-2011G CAD Models
EB-2011G Part Data Attributes:
|
EB-2011G
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
EB-2011G
NKK Switches
Pushbutton Switch, SPDT, On-(on), Momentary, 0.014A, 28VDC, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.315 inch | |
Actuator Material | BRASS | |
Actuator Travel | 1.6 mm | |
Actuator Type | PLUNGER TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7 mm | |
Body Height | 22 mm | |
Body Length or Diameter | 11 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.268 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER/SILVER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | MELAMINE PHENOLIC RESIN | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | MELAMINE PHENOLIC RESIN | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 1.75 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |