Part Details for EB2421530000G by Anytek Technology Corporation Ltd
Overview of EB2421530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2421530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB2421530000G-ND
|
DigiKey | TERM BLK 12P SIDE ENT 5.08MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3397 | Buy Now |
DISTI #
71863978
|
RS | TerminalBlock, EB-5.0-2-11PGreen, RAL6018-T, Trivalence-CrZincContact | Amphenol - Anytek EB2421530000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9300 | RFQ |
DISTI #
ANYEB2421530000G
|
Heilind Electronics | EB- 5.80- 212P GREEN - ZINC C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3100 / $12.1200 | Buy Now |
DISTI #
ANYEB2421530000G
|
Interstate Connecting Components | EB- 5.80- 212P GREEN - ZINC C | 0 |
|
Buy Now |