Part Details for EB3P-LBL1W1C2-W by IDEC Corporation
Overview of EB3P-LBL1W1C2-W by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB3P-LBL1W1C2-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-EB3P-LBL1W1C2-W-ND
|
DigiKey | 22MM ILL PB INTRINSICALLY-SAFE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.8300 | Buy Now |
DISTI #
71620562
|
RS | 22mm ILL PB Intrinsically-Safe | IDEC Corporation EB3P-LBL1W1C2-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.0000 / $53.4000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$44.7900 / $59.2900 | Buy Now | |
DISTI #
000000000005149683
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm ILL PB Intrinsically-Safe Min Qty: 1 | 0 |
|
$50.9900 / $56.4800 | Buy Now |
|
Master Electronics | 0 |
|
$44.7900 / $59.2900 | Buy Now |