Part Details for EB43K12SGYF by Vishay Intertechnologies
Overview of EB43K12SGYF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EB43K12SGYF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB43-S0K126YF
|
Avnet Americas | Conn Card Edge SKT 24 POS 2.54mm Wire Wrap ST Panel Mount - Bulk (Alt: EB43-S0K126YF) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
EB43-S0K126YF
|
Avnet Asia | Conn Card Edge SKT 24 POS 2.54mm Wire Wrap ST Panel Mount (Alt: EB43-S0K126YF) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for EB43K12SGYF
EB43K12SGYF CAD Models
EB43K12SGYF Part Data Attributes
|
EB43K12SGYF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EB43K12SGYF
Vishay Intertechnologies
Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |