Part Details for EB8005 by Eltako Electronics
Overview of EB8005 by Eltako Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB8005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB8005
|
TME | Lamp: working, 27W, 6500K, IP67, Light source: LED x9, 1400lm Min Qty: 1 | 11 |
|
$15.9700 / $18.4300 | Buy Now |