-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 15D BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-EB9465-000-ND
|
DigiKey | TXR40AZ00-1410BI Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$168.3600 / $212.8300 | Buy Now |
DISTI #
EB9465-000
|
Avnet Americas | Cable Accessories Tinel Lock Adapter Aluminum Alloy - Bulk (Alt: EB9465-000) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Container: Bulk | 0 |
|
$94.1994 / $113.3586 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37 Package Multiple: 1 Container: Box | 0Box |
|
$102.3500 | Buy Now |
DISTI #
RYCTXR40AZ00-1410BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-1410BI EB9465-000 | Americas - 12 in Stock27 On Order |
|
$96.9254 / $119.1493 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-1410BI RoHS: Compliant |
5 Partner Stock |
|
$53.3000 / $133.8200 | Buy Now |
DISTI #
EB9465-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ00-1410BI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$75.2100 / $143.2600 | Buy Now |
DISTI #
EB9465-000
|
Avnet Americas | Cable Accessories Tinel Lock Adapter Aluminum Alloy - Bulk (Alt: EB9465-000) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Container: Bulk | 0 |
|
$94.1994 / $113.3586 | Buy Now |
DISTI #
EB9465-000
|
Avnet Americas | Cable Accessories Tinel Lock Adapter Aluminum Alloy - Bulk (Alt: EB9465-000) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Container: Bulk | 0 |
|
$94.1994 / $113.3586 | Buy Now |
DISTI #
RYCTXR40AZ00-1410BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-1410BI EB9465-000 | 49 On Order |
|
$96.9254 / $119.1493 | Buy Now |
DISTI #
TE Connectivity EB9465-000
|
PEI Genesis | TXR40AZ00-1410BI | 5 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EB9465-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EB9465-000
TE Connectivity
CONN BACKSHELL ADPT SZ 15D BLK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |