Part Details for EBA310-10 by Eaton Powerware
Overview of EBA310-10 by Eaton Powerware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBA310-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X0949
|
Newark | Power Distribution Unit, Rack-Mt, 37Way, 24A, 10Ft, No. Of Outlets:37Outlets, Supply Voltage Vac:208V, Current Rating:24A, Length - Metric:1.7Mm, External Width - Metric:52.1Mm, Cable Length - Metric:3.048M, Length - Imperial:66.5" Rohs Compliant: No |Eaton Powerware EBA310-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$811.2000 / $988.0000 | Buy Now |