Part Details for EBCF-2-6-06-V-1-19.00-V-1 by Samtec Inc
Overview of EBCF-2-6-06-V-1-19.00-V-1 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBCF-2-6-06-V-1-19.00-V-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBCF-2-6-06-V-1-19
|
Avnet Americas | Cable Assembly Twinaxial 30AWG 0.4826m 72Position High Speed Socket to 72Position High Speed Socket - Bulk (Alt: EBCF-2-6-06-V-1-19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |