Part Details for EBDM-6-12-2.0-S-RA-1-G-S by Samtec Inc
Overview of EBDM-6-12-2.0-S-RA-1-G-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBDM-6-12-2.0-S-RA-1-G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBDM-6-12-2.0-S-RA-1-G-S-ND
|
DigiKey | EXAMAX 2.00 MM DIRECT MATE ORTHO Min Qty: 25 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$111.2616 | Buy Now |
DISTI #
EBDM-6-12-2.0-S-RA
|
Avnet Americas | Conn Orthogonal HDR 144 POS 2mm RA Press Fit Screw Mount - Trays (Alt: EBDM-6-12-2.0-S-RA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 977 Factory Stock |
|
$75.3500 / $103.2800 | Buy Now |
DISTI #
200-EBDM61220SRA1GS
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX 2.00 mm Direct Mate Orthogonal Header RoHS: Compliant | 0 |
|
$75.3500 / $94.1000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$58.9000 / $103.2800 | Buy Now | |
DISTI #
000000000005853209
|
Sager | High Speed / Modular Connectors ExaMAX 2.00 mm Direct Mate Orthogonal Header Min Qty: 1 | 977 |
|
$69.8700 / $103.2800 | Buy Now |
|
Master Electronics | 0 |
|
$58.9000 / $103.2800 | Buy Now | |
DISTI #
5cd8ded5cd7c1c4c382ce81d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 977 |
|
$58.9000 / $103.2800 | Buy Now |
DISTI #
EBDM-6-12-2.0-S-RA-1-G-S
|
Toby Electronics | EBDM-RA - Samtec ExaMAX® 2mm Direct Mate Orthogonal Header Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$57.2861 / $107.1832 | Buy Now |
Part Details for EBDM-6-12-2.0-S-RA-1-G-S
EBDM-6-12-2.0-S-RA-1-G-S CAD Models
EBDM-6-12-2.0-S-RA-1-G-S Part Data Attributes:
|
EBDM-6-12-2.0-S-RA-1-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBDM-6-12-2.0-S-RA-1-G-S
Samtec Inc
Board Connector, 240 Contact(s), 12 Row(s), Female, Right Angle, Press Fit Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 1.063 inch | |
Body Depth | 1.372 inch | |
Body Length | 1.276 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 12 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |