Part Details for EBJA-04-C-BK by Adam Technologies Inc
Overview of EBJA-04-C-BK by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBJA-04-C-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EBJA-04-C-BK-ND
|
DigiKey | EURO BLOCK, 4 POSITION Min Qty: 1 Lead time: 14 Weeks Container: Box |
550 In Stock |
|
$0.2472 / $0.9300 | Buy Now |
DISTI #
737-EBJA-04-C-BK
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK, 4 POSITION RoHS: Compliant | 0 |
|
$0.2330 / $0.9300 | Order Now |
DISTI #
74896233
|
RS | Terminal block, 5.00 mm pitch, black, 4 position | Adam Tech EBJA-04-C-BK RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2630 | Buy Now |
|
Onlinecomponents.com | Euro Block, 4 Position - Box RoHS: Compliant |
200 In Stock |
|
$0.1997 / $0.3496 | Buy Now |
DISTI #
74084026
|
Verical | Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 10A Box Min Qty: 200 Package Multiple: 200 Date Code: 2234 | Americas - 200 |
|
$0.4856 | Buy Now |
|
Master Electronics | Euro Block, 4 Position - Box RoHS: Compliant |
200 In Stock |
|
$0.1997 / $0.3496 | Buy Now |