Part Details for EBR010U-0440-24 by Energy Recovery Products
Overview of EBR010U-0440-24 by Energy Recovery Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBR010U-0440-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | LED Power Supplies 120 Vac, 87% eff., Round Plastic Case, Forward/Reverse Phase dimming, 1-100% dim range, 10.6 W max, 440 mA Iout, 24 V max Vout | 1 |
|
$39.9900 | Buy Now |
Part Details for EBR010U-0440-24
EBR010U-0440-24 CAD Models
EBR010U-0440-24 Part Data Attributes
|
EBR010U-0440-24
Energy Recovery Products
Buy Now
|
Compare Parts:
EBR010U-0440-24
Energy Recovery Products
|
Samacsys Manufacturer | Energy Recovery Products |