-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBTF-4-06-2.0-S-RA-1-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EBTF-4-06-2.0-S-RA
|
Avnet Americas | Conn Backplane RCP 48 POS 2mm Press Fit RA Through Hole - Trays (Alt: EBTF-4-06-2.0-S-RA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 97 Factory Stock |
|
RFQ | |
DISTI #
200-EBTF-4062.0SRA1
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Right-Angle Receptacle RoHS: Compliant | 175 |
|
$29.8600 / $40.3100 | Buy Now |
|
Onlinecomponents.com | 97 Factory Stock |
|
$7.8100 / $23.1600 | Buy Now | |
DISTI #
EBTF-4-06-2.0-S-RA
|
Avnet Americas | Conn Backplane RCP 48 POS 2mm Press Fit RA Through Hole - Trays (Alt: EBTF-4-06-2.0-S-RA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 97 Factory Stock |
|
RFQ | |
DISTI #
EBTF-4-06-2.0-S-RA
|
Avnet Americas | Conn Backplane RCP 48 POS 2mm Press Fit RA Through Hole - Trays (Alt: EBTF-4-06-2.0-S-RA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 97 Factory Stock |
|
RFQ | |
DISTI #
EBTF-4-06-2.0-S-RA-1
|
Avnet Asia | Conn Backplane RCP 48 POS 2mm Press Fit RA Through Hole (Alt: EBTF-4-06-2.0-S-RA-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 97 Factory Stock |
|
$7.8100 / $23.1600 | Buy Now | |
DISTI #
5cd8ded2cd7c1c4c382ce501
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 97 |
|
Buy Now | |
DISTI #
EBTF-4-06-2.0-S-RA-1
|
Toby Electronics | EBTF-RA - Samtec ExaMAX® 2mm Right-Angle Receptacle Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$9.0393 / $14.9198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EBTF-4-06-2.0-S-RA-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBTF-4-06-2.0-S-RA-1
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR |