Part Details for EBTF-4-10-2.0-S-RA-1 by Samtec Inc
Overview of EBTF-4-10-2.0-S-RA-1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBTF-4-10-2.0-S-RA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC6877
|
Newark | Conn, Backplane, R/A Rcpt, 80Pos, 2Mm, Product Range:Ebtf Series, No. Of Contacts:80Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:-, Row Pitch:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec EBTF-4-10-2.0-S-RA-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SAM14995-ND
|
DigiKey | CONN RCPT EXAMAX 80POS PCB Min Qty: 1 Lead time: 6 Weeks Container: Tray |
178 In Stock |
|
$35.3019 / $45.1200 | Buy Now |
DISTI #
EBTF-4-10-2.0-S-RA
|
Avnet Americas | 4 PAIR X 10 COLUMN, 40 PAIR, RIGHT ANGLE RECEPTACLE WITH THIN END WALLS - Trays (Alt: EBTF-4-10-2.0-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 132 Factory Stock |
|
RFQ | |
DISTI #
200-EBTF4102.0SRA1
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Right-Angle Receptacle RoHS: Compliant | 195 |
|
$29.5200 / $39.7300 | Buy Now |
|
Onlinecomponents.com | ExaMAX® 2.00 mm Right-Angle Receptacle RoHS: Compliant |
250 In Stock 12 Factory Stock |
|
$28.6600 / $43.7400 | Buy Now |
DISTI #
80329688
|
Verical | Conn Backplane RCP 80 POS 2mm Press Fit RA Thru-Hole ExaMAX® Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2418 | Americas - 242 |
|
$39.1247 / $55.3671 | Buy Now |
|
Quest Components | 68 |
|
$31.7600 / $39.7000 | Buy Now | |
|
Master Electronics | ExaMAX® 2.00 mm Right-Angle Receptacle RoHS: Compliant |
250 In Stock 12 Factory Stock |
|
$28.6600 / $43.7400 | Buy Now |
DISTI #
5cd8dee8cd7c1c4c382cfe45
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 12 |
|
$11.6800 / $18.7600 | Buy Now |
Part Details for EBTF-4-10-2.0-S-RA-1
EBTF-4-10-2.0-S-RA-1 CAD Models
EBTF-4-10-2.0-S-RA-1 Part Data Attributes
|
EBTF-4-10-2.0-S-RA-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBTF-4-10-2.0-S-RA-1
Samtec Inc
Board Connector, 80 Contact(s), 10 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.886 inch | |
Body Depth | 1.102 inch | |
Body Length | 0.823 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |