Part Details for EBTM-4-06-2.0-S-RA-1-L-A by Samtec Inc
Overview of EBTM-4-06-2.0-S-RA-1-L-A by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EBTM-4-06-2.0-S-RA-1-L-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBTM-4-06-2.0-S-RA-1-L-A-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EBTM-4-06-2.0-S-RA
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Vertical - Trays (Alt: EBTM-4-06-2.0-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
EBTM-4-06-2.0-S-RA
|
Avnet Americas | ExaMAX 2.00 mm High-Speed Backplane Vertical - Trays (Alt: EBTM-4-06-2.0-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000007218362
|
Sager | EXAMAX� 2.00 MM HIGH-SPEED BACKPLANE VERTICAL HEADER Min Qty: 1 | 0 |
|
$12.7900 / $20.5500 | Buy Now |
DISTI #
5fbbbcb061bb334fe960167b
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Vertical Header RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
$12.7900 / $20.5500 | Buy Now |