-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 48 Contact(s), 14 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EBTM-4-06-2.0-S-VT-1-ND
|
DigiKey | EXAMAX 2.00 MM HIGH-SPEED BACKPL Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EBTM-4-06-2.0-S-VT
|
Avnet Americas | Conn Backplane HDR 48POS 2mm Press Fit ST Thru-Hole - Trays (Alt: EBTM-4-06-2.0-S-VT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 250 Factory Stock |
|
RFQ | |
DISTI #
200-EBTM-4062.0SVT1
|
Mouser Electronics | High Speed / Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Vertical Header RoHS: Compliant | 0 |
|
$14.5400 / $18.5900 | Order Now |
|
Onlinecomponents.com | ExaMAX 2.00 mm High-Speed Backplane Right-Angle Header - 48 Positions - 56 Gbps PAM4 Performance - 4.2A/Contact - Press-fit Termination. |
27 In Stock 250 Factory Stock |
|
$10.0600 / $29.2200 | Buy Now |
DISTI #
65743113
|
Verical | Conn Backplane HDR 48 POS 2mm Press Fit ST Thru-Hole ExaMAX® Tray Min Qty: 2 Package Multiple: 2 Date Code: 2301 | Americas - 26 |
|
$36.9873 | Buy Now |
DISTI #
EBTM-4-06-2.0-S-VT
|
Avnet Americas | Conn Backplane HDR 48POS 2mm Press Fit ST Thru-Hole - Trays (Alt: EBTM-4-06-2.0-S-VT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 250 Factory Stock |
|
RFQ | |
DISTI #
EBTM-4-06-2.0-S-VT
|
Avnet Americas | Conn Backplane HDR 48POS 2mm Press Fit ST Thru-Hole - Trays (Alt: EBTM-4-06-2.0-S-VT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 250 Factory Stock |
|
RFQ | |
DISTI #
EBTM-4-06-2.0-S-VT-1
|
Avnet Asia | Conn Backplane HDR 48POS 2mm Press Fit ST Thru-Hole (Alt: EBTM-4-06-2.0-S-VT-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | ExaMAX 2.00 mm High-Speed Backplane Right-Angle Header - 48 Positions - 56 Gbps PAM4 Performance - 4.2A/Contact - Press-fit Termination. |
27 In Stock 250 Factory Stock |
|
$10.0600 / $29.2200 | Buy Now |
DISTI #
5cd8df1bcd7c1c4c382d37d6
|
Samtec | ExaMAX® 2.00 mm High-Speed Backplane Vertical Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 250 |
|
$6.9500 / $11.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EBTM-4-06-2.0-S-VT-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EBTM-4-06-2.0-S-VT-1
Samtec Inc
Board Connector, 48 Contact(s), 14 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.886 inch | |
Body Depth | 0.459 inch | |
Body Length | 0.469 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 14 | |
Number of Rows Loaded | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.2 A | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 | |
Withdrawl Force-Min | 2.22 N |