Part Details for EBV14-4MB-Q by Panduit Corp
Overview of EBV14-4MB-Q by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EBV14-4MB-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16653-ND
|
DigiKey | STRONGHOLD MALE BULLET DISCONNEC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1225 In Stock |
|
$0.2840 / $0.3300 | Buy Now |
DISTI #
EBV14-4MB-Q
|
Avnet Americas | Terminal Quick Disconnect Bullet Male 16-14AWG 3.9mm Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EBV14-4MB-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1687 | Buy Now |
DISTI #
644-EBV14-4MB-Q
|
Mouser Electronics | Terminals Insulated Vinyl Male Bullet Disconnects RoHS: Compliant | 50 |
|
$0.2220 / $0.3200 | Buy Now |
DISTI #
V99:2348_21705164
|
Arrow Electronics | Bullet Terminal 14-16AWG Brass Blue M 21mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 75 |
|
$0.2100 / $0.3088 | Buy Now |
DISTI #
71405730
|
RS | Crimp Terminal, Wire Size 16-14AWG, Blue, Vinyl - Barrel Insulated | Panduit EBV14-4MB-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1960 / $0.2800 | RFQ |
DISTI #
PANEBV14-4MB-Q
|
Heilind Electronics | INSULATED VINYL MALE BULLET DI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 17350 Factory Stock |
|
$0.1920 / $0.2240 | Buy Now |
DISTI #
EBV14-4MB-Q
|
Avnet Americas | Terminal Quick Disconnect Bullet Male 16-14AWG 3.9mm Vinyl Insulated Tin Plating Blue Bag - Bulk (Alt: EBV14-4MB-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$0.1687 | Buy Now |
DISTI #
000000000005709941
|
Sager | Terminals Insulated Vinyl Male Bullet Disconnects Min Qty: 250 | 0 |
|
$0.1780 / $0.2326 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17350 Factory Stock |
|
$0.1920 / $0.2240 | Buy Now |