Part Details for EC10E1220503 by Alps Alpine Co Ltd
Overview of EC10E1220503 by Alps Alpine Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC10E1220503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.2400 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Hollow 5mN-m Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pins RoHS: Compliant |
3906 In Stock |
|
$0.3854 / $0.5035 | Buy Now |
DISTI #
60856485
|
Verical | Mechanical Encoder Rotary Incremental Hollow 0.005N.m Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2120 | Americas - 3900 |
|
$0.5380 / $0.6993 | Buy Now |
DISTI #
EC10E1220503
|
TME | Encoder: incremental, THT, 12imp/revol, Pos: 24, two phase A and B Min Qty: 1 | 37 |
|
$1.2800 / $1.7400 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Rotary Encoders ROHS | 1930 |
|
$0.2092 / $0.2924 | Buy Now |
|
LCSC | Plugin Rotary Encoders ROHS | 1935 |
|
$0.1819 / $0.2543 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Hollow 5mN-m Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pins RoHS: Compliant |
3906 In Stock |
|
$0.3854 / $0.5035 | Buy Now |
Part Details for EC10E1220503
EC10E1220503 CAD Models
EC10E1220503 Part Data Attributes
|
EC10E1220503
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC10E1220503
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -5 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |