Part Details for EC1100-24.576M by Ecliptek Corporation
Overview of EC1100-24.576M by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC1100-24.576M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 24.001 MHz - 70 MHz, HCMOS/TTL OUTPUT | 845 |
|
$1.1500 / $2.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 211 |
|
Buy Now |
Part Details for EC1100-24.576M
EC1100-24.576M CAD Models
EC1100-24.576M Part Data Attributes
|
EC1100-24.576M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1100-24.576M
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | EC11 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |
Alternate Parts for EC1100-24.576M
This table gives cross-reference parts and alternative options found for EC1100-24.576M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1100-24.576M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U113H/I24.576MHZ | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom | Golledge Electronics Ltd | EC1100-24.576M vs GXO-U113H/I24.576MHZ |
EC1100HSETTS-24.576M-G | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-8/4 | Ecliptek Corporation | EC1100-24.576M vs EC1100HSETTS-24.576M-G |
EC1100TS-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-24.576M vs EC1100TS-24.576M |
EC1100HSETTS-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100-24.576M vs EC1100HSETTS-24.576M |
EC1100HS-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | EC1100-24.576M vs EC1100HS-24.576M |
GXO-U113H24.576MHZ | HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom | Golledge Electronics Ltd | EC1100-24.576M vs GXO-U113H24.576MHZ |
EC1100ET-24.576M | CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EC1100-24.576M vs EC1100ET-24.576M |