Part Details for EC1110120201 by Alpine Electronics (Asia) Ltd
Overview of EC1110120201 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC1110120201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6727
|
Newark | Encoder, Self Return, 11Mm, No. Of Channels:-, Rotational Speed Max:-, Supply Voltage Min:-, Supply Voltage Max:5Vdc, Svhc:No Svhc (16-Dec-2013), Rotational Life Cycles:15000, Shaft Length - Metric:20Mm, Torque Max:30Mn-M, Torque Rohs Compliant: Yes |Alps Alpine EC1110120201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $7.3200 | Buy Now |
DISTI #
4809-EC1110120201-ND
|
DigiKey | METAL SHAFT ENCODERS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1200 In Stock |
|
$7.0114 / $12.5400 | Buy Now |
DISTI #
EC1110120201
|
Avnet Americas | 11mm Metal Shaft Type Encoder 5-Pin Tray - Trays (Alt: EC1110120201) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$5.1300 | Buy Now |
DISTI #
688-EC1110120201
|
Mouser Electronics | Encoders Reflow/h=6.55 RoHS: Compliant | 1185 |
|
$6.4700 / $13.3200 | Buy Now |
DISTI #
63285194
|
Verical | Mechanical Encoder Rotary Flat 0.03N.m Straight Through Hole PC Pin Automotive Min Qty: 9 Package Multiple: 1 | Americas - 1198 |
|
$7.0041 / $8.6244 | Buy Now |
DISTI #
EC1110120201
|
Avnet Americas | 11mm Metal Shaft Type Encoder 5-Pin Tray - Trays (Alt: EC1110120201) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$5.1300 | Buy Now |
DISTI #
EC1110120201
|
Avnet Abacus | 11mm Metal Shaft Type Encoder 5-Pin Tray (Alt: EC1110120201) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1198 |
|
$5.2070 / $7.6160 | Buy Now |
DISTI #
2065019
|
element14 Asia-Pacific | ENCODER, SELF RETURN, 11MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0815 / $6.5778 | Buy Now |
DISTI #
2065019
|
Farnell | ENCODER, SELF RETURN, 11MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$3.4632 / $8.2942 | Buy Now |