Part Details for EC11E09244BS by Alps Alpine Co Ltd
Overview of EC11E09244BS by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC11E09244BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $1.7900 | Buy Now |
|
LCSC | Plugin Rotary Encoders ROHS | 351 |
|
$1.0803 / $1.6473 | Buy Now |
|
New Advantage Corporation | Encoders - With 0.5 Switch/9Pulse/18Detent _no accessories included RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 3120 |
|
$1.4500 / $1.5500 | Buy Now |
Part Details for EC11E09244BS
EC11E09244BS CAD Models
EC11E09244BS Part Data Attributes:
|
EC11E09244BS
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC11E09244BS
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |