Part Details for EC11M1565403 by Alps Alpine Co Ltd
Overview of EC11M1565403 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC11M1565403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.9100 | Buy Now |
|
CHIPMALL.COM LIMITED | Plugin Rotary Encoders ROHS | 818 |
|
$1.7578 / $2.4942 | Buy Now |
Part Details for EC11M1565403
EC11M1565403 CAD Models
EC11M1565403 Part Data Attributes
|
EC11M1565403
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC11M1565403
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-04-15 | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |