Part Details for EC11N1520401 by Alps Alpine Co Ltd
Overview of EC11N1520401 by Alps Alpine Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC11N1520401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 108 |
|
$2.9555 / $5.2370 | Buy Now | |
|
CHIPMALL.COM LIMITED | Plugin Rotary Encoders ROHS | 574 |
|
$1.0513 / $1.7825 | Buy Now |
|
LCSC | Plugin Rotary Encoders ROHS | 574 |
|
$1.0728 / $1.8189 | Buy Now |
Part Details for EC11N1520401
EC11N1520401 CAD Models
EC11N1520401 Part Data Attributes:
|
EC11N1520401
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC11N1520401
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-04-15 | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |