Part Details for EC11N1525404 by Alpine Electronics (Asia) Ltd
Overview of EC11N1525404 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC11N1525404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EC11N1525404
|
Avnet Americas | 11mm Size Metal Flat Shaft Type Encoder 10mA 5VDC 15000 Cycles - Trays (Alt: EC11N1525404) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$1.2480 / $1.5000 | Buy Now |
DISTI #
688-EC11N1525404
|
Mouser Electronics | Encoders 10mA 5V DC 15 PULSE 1.5mm w/detent RoHS: Compliant | 98 |
|
$2.2600 / $4.6900 | Buy Now |
DISTI #
EC11N1525404
|
Avnet Americas | 11mm Size Metal Flat Shaft Type Encoder 10mA 5VDC 15000 Cycles - Trays (Alt: EC11N1525404) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Tray | 0 |
|
$1.2480 / $1.5000 | Buy Now |