Part Details for EC12E1220301 by Alps Alpine Co Ltd
Overview of EC12E1220301 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC12E1220301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tray | 0Tray |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.0830 | Buy Now |
|
New Advantage Corporation | Encoders 12Pulses/12Detent/Standard Detent/8.5fllow shaft RoHS: Compliant Min Qty: 1 Package Multiple: 125 | 2250 |
|
$0.7331 / $0.7878 | Buy Now |
|
Vyrian | OEM/CM Only | 1401 |
|
RFQ |
Part Details for EC12E1220301
EC12E1220301 CAD Models
EC12E1220301 Part Data Attributes
|
EC12E1220301
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC12E1220301
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |