Part Details for EC2-10 by Samtec Inc
Overview of EC2-10 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EC2-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P5176
|
Newark | Cap, Ejector Header, 20Pos, Accessory Type:Cap, For Use With:Samtec Eht Series Ejector Headers, Connector Body Material:-, Product Range:Ec2 Series Rohs Compliant: Yes |Samtec EC2-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5660 / $1.2400 | Buy Now |
DISTI #
SAM10422-ND
|
DigiKey | EJECTOR 2MM HEADER CAP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
200 In Stock |
|
$0.9332 / $1.8000 | Buy Now |
DISTI #
EC2-10
|
Avnet Americas | Cap, Samtec EHT Series Ejector Headers - Bulk (Alt: EC2-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-EC2-10
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 251 |
|
$0.8770 / $1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 | Buy Now |
DISTI #
000000000001633522
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 | Buy Now |
Part Details for EC2-10
EC2-10 CAD Models
EC2-10 Part Data Attributes
|
EC2-10
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EC2-10
Samtec Inc
Connector Accessory, Cap Item
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |