-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4794
|
Newark | Signal Relay, Ec2 Series, Latching Single Coil, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes |Kemet EC2-12SNU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5374 |
|
$1.3800 / $2.1100 | Buy Now |
DISTI #
399-11030-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3606 / $2.4200 | Buy Now |
DISTI #
80-EC2-12SNU
|
Mouser Electronics | Low Signal Relays - PCB 12V 2A Latching LL=3.2mm RoHS: Compliant | 7426 |
|
$1.2100 / $1.9000 | Buy Now |
DISTI #
70302378
|
RS | Relay, E-Mech, Latching, DPDT, Ctrl-V12DC,2A,250VAC, PCB Mnt, Thru Hole, EC2/EE2 Series | KEMET EC2-12SNU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2350 |
|
$0.8400 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT(15x7.5x9.4)mm THT RoHS: Compliant |
88 Partner Stock |
|
$1.5200 / $2.0100 | Buy Now |
DISTI #
19671997
|
Verical | Signal Relay 12VDC 2A DPDT(15x7.5x9.4)mm THT RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 88 |
|
$1.9500 | Buy Now |
DISTI #
EC2-12SNU
|
TTI | Low Signal Relays - PCB 12V 2A Latching LL=3.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 1715 In Stock |
|
$1.3300 | Buy Now |
DISTI #
KEMET EC2-12SNU
|
PEI Genesis | Power/Signal Relay | 88 |
|
Buy Now | |
DISTI #
EC2-12SNU
|
Avnet Abacus | Electromechanical Relay DPDT 2A 12VDC 1.44KOhm Through Hole (Alt: EC2-12SNU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 5513 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC2-12SNU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2-12SNU
KEMET Corporation
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Relay Type | POWER/SIGNAL RELAY |