Part Details for EC2-24NU (ALTERNATE: USREC22400NU00) by KEMET Corporation
Overview of EC2-24NU (ALTERNATE: USREC22400NU00) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC2-24NU (ALTERNATE: USREC22400NU00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70302391
|
RS | General Purpose Relay, DPDT, 2A, 250VAC, PCB Mount, Through Hole, EC2 Series | KEMET EC2-24NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2975 |
|
$2.0200 / $2.5300 | Buy Now |