-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4798
|
Newark | Signal Relay, Ec2 Series, Latching Single Coil, Dpdt, Through Hole, 2 A, 24 Vdc Rohs Compliant: Yes |Kemet EC2-24SNU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2552 |
|
$2.6600 / $4.7300 | Buy Now |
DISTI #
399-11038-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
808 In Stock |
|
$2.3462 / $3.2000 | Buy Now |
DISTI #
EC2-24SNU
|
Avnet Americas | Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Through Hole - Rail/Tube (Alt: EC2-24SNU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Container: Tube | 0 |
|
$2.8155 / $3.1909 | Buy Now |
DISTI #
80-EC2-24SNU
|
Mouser Electronics | Low Signal Relays - PCB 24V 2A Latching LL=3.2mm RoHS: Compliant | 375 |
|
$2.3500 / $3.2000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT(15x7.5x9.4)mm THT RoHS: Compliant |
16292 Partner Stock |
|
$2.5700 / $2.7800 | Buy Now |
DISTI #
19671998
|
Verical | Signal Relay 24VDC 2A DPDT(15x7.5x9.4)mm THT RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 16292 |
|
$2.4900 / $2.6900 | Buy Now |
DISTI #
KEMET EC2-24SNU
|
PEI Genesis | Power/Signal Relay | 16292 |
|
Buy Now | |
DISTI #
EC2-24SNU
|
Avnet Abacus | Electromechanical Relay DPDT 2A 24VDC 3.84KOhm Through Hole (Alt: EC2-24SNU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy