-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4702
|
Newark | V |Kemet EC2-3NU Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
399-11042-5-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
869 In Stock |
|
$1.1663 / $2.0700 | Buy Now |
DISTI #
EC2-3NU
|
Avnet Americas | Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Through Hole - Rail/Tube (Alt: EC2-3NU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Container: Tube | 0 |
|
$1.2831 / $1.4542 | Buy Now |
DISTI #
80-EC2-3NU
|
Mouser Electronics | Low Signal Relays - PCB 3V 2A Non Latching 2 Form C DPDT RoHS: Compliant | 9467 |
|
$1.1200 / $2.0700 | Buy Now |
DISTI #
70302400
|
RS | Relay, E-Mech, DPDT, Ctrl-V 3DC,2A,250VAC, PCB Mount, Thru Hole, EC2/EE2 Series | KEMET EC2-3NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 811 |
|
$1.6600 / $2.0700 | Buy Now |
DISTI #
EC2-3NU
|
TTI | Low Signal Relays - PCB 3V 2A Non Latching 2 Form C DPDT RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 5495 In Stock |
|
$1.2000 / $1.6300 | Buy Now |
DISTI #
EC2-3NU
|
Avnet Abacus | Electromechanical Relay DPDT 2A 3VDC 64.3Ohm Through Hole (Alt: EC2-3NU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | RELAY GEN PURPOSE DPDT 2A 3VDC | 219 |
|
$1.9321 / $2.8429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC2-3NU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2-3NU
KEMET Corporation
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
JESD-609 Code | e1 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped |