-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC8818
|
Newark | Relay Signal, 2Formc 5V 10Ua Rohs Compliant: Yes |Kemet EC2-5NU Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 2888 |
|
$1.5000 | Buy Now |
DISTI #
18X4800
|
Newark | Signal Relay, Ec2 Series, Non Latching, Dpdt, Through Hole, 2 A, 5 Vdc Rohs Compliant: Yes |Kemet EC2-5NU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $2.0400 | Buy Now |
DISTI #
399-11052-5-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 5V Min Qty: 1 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
$1.1014 / $1.9600 | Buy Now |
DISTI #
EC2-5NU
|
Avnet Americas | Relay Signal DPDT 250VAC 5VDC Through Hole Tube - Rail/Tube (Alt: EC2-5NU) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 56 Weeks, 5 Days Container: Tube | 2888 |
|
$1.2521 / $1.4944 | Buy Now |
DISTI #
80-EC2-5NU
|
Mouser Electronics | Low Signal Relays - PCB 5V 2A Non Latching 2 Form C DPDT RoHS: Compliant | 241 |
|
$1.3400 / $1.9800 | Buy Now |
DISTI #
V99:2348_07456239
|
Arrow Electronics | Signal Relay 5VDC 2A DPDT(15x7.5x9.4)mm THT RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2323 | Americas - 43 |
|
$1.0993 / $1.5089 | Buy Now |
DISTI #
77322406
|
Verical | Signal Relay 5VDC 2A DPDT(15x7.5x9.4)mm THT RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 615 |
|
$1.6744 / $1.7143 | Buy Now |
DISTI #
78453955
|
Verical | Signal Relay 5VDC 2A DPDT(15x7.5x9.4)mm THT RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2323 | Americas - 43 |
|
$1.5089 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140MW (COIL), 2A (CONTACT), 220VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 9 |
|
$2.3940 / $3.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC2-5NU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2-5NU
KEMET Corporation
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 56 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Body Breadth | 7.5 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.5mm x 9.4mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |