Part Details for EC204B020A by CUI Devices
Overview of EC204B020A by CUI Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC204B020A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-EC204B020A
|
Mouser Electronics | Encoders 20 mm, 20 PPR, Metal Shaft, Sleeve Bearing, Detent, Optical Panel Mount Encoder | 162 |
|
$24.9100 / $29.7500 | Buy Now |
Part Details for EC204B020A
EC204B020A CAD Models
EC204B020A Part Data Attributes
|
EC204B020A
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
EC204B020A
CUI Devices
Rotary Position Encoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices | |
Additional Feature | TTL AND CMOS COMPATIBLE | |
Configuration | DUAL, 2 CHANNELS | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Supply Voltage-Max | 5.25 V | |
Surface Mount | NO |