Part Details for EC21A0920401 by Alpine Electronics (Asia) Ltd
Overview of EC21A0920401 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC21A0920401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-EC21A0920401-ND
|
DigiKey | RING TYP ENCODERS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
237 In Stock |
|
$2.1006 / $3.8500 | Buy Now |
DISTI #
EC21A0920401
|
Avnet Americas | 21mm Ring Type Encoder 3-Pin Tray - Trays (Alt: EC21A0920401) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.3500 | Buy Now |
DISTI #
688-EC21A0920401
|
Mouser Electronics | Encoders 5 Volts Through Hole RoHS: Compliant | 207 |
|
$1.7600 / $3.8400 | Buy Now |
DISTI #
77304404
|
Verical | Mechanical Encoder Rotary Incremental Hollow 0.016N.m Straight Quadrature Digital Square Wave 9PPR Through Hole PC Pin Min Qty: 30 Package Multiple: 1 | Americas - 240 |
|
$2.3851 / $2.5667 | Buy Now |
DISTI #
EC21A0920401
|
Avnet Americas | 21mm Ring Type Encoder 3-Pin Tray - Trays (Alt: EC21A0920401) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.3500 | Buy Now |
DISTI #
EC21A0920401
|
Avnet Abacus | 21mm Ring Type Encoder 3-Pin Tray (Alt: EC21A0920401) RoHS: Compliant Min Qty: 960 Package Multiple: 240 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |